DRV2624EVM-MINI

Texas Instruments
595-DRV2624EVM-MINI
DRV2624EVM-MINI

Mfr.:

Description:
Power Management IC Development Tools DRV2624EVM-MINI

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Breakout Boards
Motor/Motion Controller & Driver
2.7 V to 5.5 V
11 V
DRV2624
DRV2624-MINI
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,031 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

DRV2624EVM-MINI Breakout Board

Texas Instruments DRV2624EVM-MINI Breakout Board is a small, break-out board for the DRV2624 ERM/LRA Haptics driver. The breakout board can be used for quickly integrating the DRV2624 into any new or existing system. The DRV2624 is an ultra-low-power haptic driver with an integrated waveform library for driving Eccentric Rotating Mass (ERM) or Linear Resonant Actuators (LRA). The breakout board includes the DRV2624 along with all of the required passive components to operate the haptic driver. The user only needs to simply connect power, I2C communication, and an actuator to get started.