BQ25720EVM

Texas Instruments
595-BQ25720EVM
BQ25720EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25720 evaluation m odule SMBus 1- to

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.5 V to 26 V
1 V to 19.2 V, 3 V to 24 V
BQ25720
BQ25720
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: SMBus Controlled NVDC Buck Boost Charge Controller
Interface Type: I2C, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BQ2572xEVM Evaluation Modules

Texas Instruments BQ2572xEVM Evaluation Modules are SMBus or I2C-controlled NVDC-1 buck-boost chargers with an input voltage range from 3.5V to 26V. The BQ25720EVM and BQ25723EVM Evaluation Modules have a programmable output of 1–4 cells and a charge output current range of 64mA to 8.128A. The Evaluation Modules do not include the EV2400 interface device; this will have to be ordered separately to evaluate the BQ25720EVM and BQ25723EVM.