BQ25600DEVM-771

Texas Instruments
595-BQ25600DEVM-771
BQ25600DEVM-771

Mfr.:

Description:
Power Management IC Development Tools BQ25600DEVM-771

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
3.9 V to 14 V
4.208 V
BQ25600D
BQ25600D-771
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25600EVM-771/bq25600DEVM-711 Evaluation Modules

Texas Instruments bq25600EVM-771/bq25600DEVM-711 Evaluation Modules (EVMs) are complete charger modules for evaluating an I2C-controlled single cell battery charger using either the bq25600 or bq25600D device in a WCSP package. These evaluation modules do not include the USB-to-GPIO or EV2300/EV2400 interface board. A USB-to-GPIO interface board must be ordered separately to evaluate the evaluation module.