BOOSTXL-DRV8320S

Texas Instruments
595-BOOSTXL-DRV8320S
BOOSTXL-DRV8320S

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-DRV8320S

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
6 V to 54 V
DRV8320S
BOOSTXL-DRV8320S
Brand: Texas Instruments
Interface Type: USB
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 228,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

BOOSTXL-DRV8320x Evaluation Modules (EVMs)

Texas Instruments BOOSTXL-DRV8320x Evaluation Modules (EVMs) are 15A, 3-phase brushless DC drive stage based on the DRV8320H (BOOSTXL-DRV8320H) or DRV8320S (BOOSTXL-DRV8320S) gate driver and CSD88399Q5DC dual-package MOSFETs. The module has individual DC bus and phase voltage sense, making this evaluation module ideal for sensorless BLDC algorithms. The BOOSTXL-DRV8320x includes an external buck regulator for a 3.3V MCU supply and an external current shunt amplifier. The drive stage is fully protected with short circuit, thermal, shoot-through, and under-voltage protection and is easily configurable via different hardware configuration pins.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.