LITELDOSBCV33BOARDTOBO1

Infineon Technologies
726-LITELDOSBCV33BOA
LITELDOSBCV33BOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools APS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,51 € 124,51 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
LDO Voltage Regulator
3.8 V to 28 V
3.23 V to 3.37 V
TLE9461-3ES
TLE9461-3ES V33
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: LITE LDO SBC V33 BOARD SP001628340
Unit Weight: 82,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8543709860
ECCN:
EAR99

Lite SBC Boards

Infineon Technologies Lite SBC Boards are used to enable device evaluation of the Lite SBC product family to accelerate the design-in phase. The boards are populated with the product families' superset components. The board can connect to the "UIO STICK" (Power Easy Kit Lite) and can be controlled via USB using a powerful and intuitive Graphical User Interface (GUI). 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More