MAX20014EVKIT#

Analog Devices / Maxim Integrated
700-MAX20014EVKIT#
MAX20014EVKIT#

Mfr.:

Description:
Power Management IC Development Tools ADAS MINI PMIC Evaluation Kit for MAX200

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
3 V to 5.5 V
1.25 V, 1.8 V, 5 V
MAX20014
MAX20014
Brand: Analog Devices / Maxim Integrated
Interface Type: PWM
Output Current: 500 mA, 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 193,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20014EVKIT PMIC Evaluation Kit

Analog Devices Inc. MAX20014EVKIT PMIC Evaluation Kit is a fully assembled and tested PCB that demonstrates the MAX20014 power management IC (PMIC). The evaluation kit includes three high-efficiency, low-voltage DC-DC converters. OUT1 boosts a 3.3V input to 5V at up to 500mA, while two synchronous step-down converters (OUT2, OUT3) provide adjustable output voltages down to 0.8V at up to 3A. The 2.2MHz switching-frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The evaluation kit features three on/off jumper controls and three reset outputs to indicate output status for each converter. It also provides SYNC input to select the operating mode (PWM, skip, or external synchronization).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,17 € 169,17 €
165,42 € 1.654,20 €
164,94 € 4.123,50 €