MAX17613AEVKIT#

Analog Devices / Maxim Integrated
700-MAX17613AEVKIT#
MAX17613AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAX17613A, 4.5V to 60V, 3A, Cu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Current, Power & Voltage Monitor
4.5 V to 60 V
MAX17613A
MAX17613x
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17613AEVKIT# Evaluation Kit

Analog Devices MAX17613AEVKIT# Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX17613A 4.5V to 60V, 3A, overvoltage (OV), undervoltage (UV) protector. The MAX17613AEVKIT# Evaluation Kit can be configured to demonstrate adjustable overvoltage, undervoltage, and three current-limit types (autoretry, continuous, and latchoff), with different current limit thresholds ranging from 0.15A to 3.0A. The MAX17613AEVKIT# Evaluation Kit kit is powered by a user-supplied 4.5V to 60.0V power supply connected between input connector terminals.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,80 € 43,80 €