DC3164A-B

Analog Devices
584-DC3164A-B
DC3164A-B

Mfr.:

Description:
Power Management IC Development Tools LTM4710-1 Demo Board Low VIN, Quad 8A

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,65 € 80,65 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
LTM4710-1
LTM4710-1
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTM®4710-1 Demonstration Circuit

Analog Devices Inc. LTM®4710-1 Demonstration Circuit features the LTM4710-1 quad DC/DC step-down µModule® regulator with 8A per output. Analog Devices Inc. LTM4710-1 demonstration circuit comes in a compact 6mm × 12mm × 3.54mm land grid array (LGA) package with pre-made solder balls. This circuit operates with an input range of 2.5V to 5.5V. The device offers four output channels with voltages of 0.8V, 1.0V, 1.2V, and 1.5V, each capable of delivering 8A.