EVAL-LTC7065-AZ

Analog Devices
584-EVAL-LTC7065-AZ
EVAL-LTC7065-AZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board for LTC7065

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
100 V, 6 V to 14 V
LTC7065
LTC7065
Brand: Analog Devices
For Use With: Half-Bridge Dual N-Channel MOSFET Gate Driver
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-LTC7065-AZ Evaluation Board

Analog Devices Inc. EVAL-LTC7065-AZ Evaluation Board evaluates the LTC7065 100V Half-Bridge Driver with Adaptive Shoot-Through Protection. The board features the LTC7065, which has powerful 1.2Ω pull-down and 1.6Ω pull-up MOSFET drivers driving two 100V N-channel MOSFETs in a half-bridge configuration. The PWM input control is 5V logic compatible and controls both gate outputs, with one output complementing the other. The evaluation board has several unpopulated PCB pads to help the user customize the board for specific applications.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,92 € 105,92 €