MOD-MB-3P-0900V-40A-N

Wolfspeed
941-MOD-MB-3P-0900V
MOD-MB-3P-0900V-40A-N

Mfr.:

Description:
Power Management IC Development Tools SpeedVal Kit 3-Phase Motherboard 900V 40A NXP

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
4
Expected 4/10/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.341,60 € 1.341,60 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Motor/Motion Controller & Driver
900 V
Brand: Wolfspeed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Description/Function: Half-Bridge Modular Evaluation Motherboard
Moisture Sensitive: Yes
Output Current: 40 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

SpeedVal™ Kit Modular Evaluation Platform

Wolfspeed SpeedVal™ Kit Modular Evaluation Platform features a flexible set of building blocks for in-circuit system performance evaluation that speeds the transition from silicon to silicon carbide (SiC). The platform enables the testing of Silicon Carbide devices, gate drivers and controls at actual operating conditions, allowing users to make the transition to their design confidently. This evaluation platform offers a range of power topologies, package types and voltages that support almost any application. The platform consists of a range of evaluation boards, including a motherboard, power daughter card, gate driver card, an optional control card and other optional accessories.