LMG1210EVM-012

Texas Instruments
595-LMG1210EVM-012
LMG1210EVM-012

Mfr.:

Description:
Power Management IC Development Tools LMG1210EVM-012

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
9
Expected 3/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Power Distribution
100 V
100 V
LMG1210EVM-012
LMG1210-012
Brand: Texas Instruments
Description/Function: Half-bridge open loop evaluation module
For Use With: LMG1210EVM-012
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GaN
Unit Weight: 186,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG1210EVM-012 Driver Evaluation Module (EVM)

Texas Instruments LMG1210EVM-012 Driver Evaluation Module (EVM) is designed to evaluate the LMG1210 200V half-bridge driver for GaN FETs. This evaluation module consists of two Gallium Nitride FETs configured in a half-bridge, driven by a single LMG1210. There is no controller is present on the board. The evaluation module is a small, easy-to-use power stage with an external PWM signal (or HI and LI). The board can be configured as a buck converter, boost converter or other converter topology, using a half bridge. This evaluation module is not intended to be used as a standalone product but to evaluate the switching performance of LMG1210.