SI3406B5V2KIT

Skyworks Solutions, Inc.
634-SI3406B5V2KIT
SI3406B5V2KIT

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,97 € 56,97 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
Si3406x
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030908050
ECCN:
3B992

Si3406 Isolated Flyback Evaluation Boards

Skyworks Solutions Inc. Si3406 Isolated Flyback Evaluation Boards provide simple and low-cost solutions with different output voltages and power levels. These evaluation boards are reference designs for a power supply in a Power over Ethernet (PoE) Powered Device (PD) application. The Si3406 IC integrates IEEE 802.3 at a compatible PoE interface and the current control-based dc/dc converter. This Si3406 PD integrates a classification circuit, internal rectifier bridge, detection circuit, TVS overvoltage protection, hot swap switch, and dynamic soft-start circuit. The Si3406 evaluation boards feature high efficiency, high integration, low BOM cost, and an integrated diode bridge. These evaluation boards operate at 37V to 57V input voltage range.

FEATURED PRODUCTS
SKYWORKS