BU33UV7NUX-EVK-101

ROHM Semiconductor
755-BU33UV7NUXEVK101
BU33UV7NUX-EVK-101

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for BU33UV7NUX-E2

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,84 € 45,84 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
600 mV to 4.5 V
3.3 V
BU33UV7NUX
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Evaluates the BU33UV7NUX DC/DC converter
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

BU33UV7NUX-EVK-101 Evaluation Kit

ROHM Semiconductor BU33UV7NUX-EVK-101 Evaluation Kit is designed to evaluate the BU33UV7 synchronous boost DC/DC converter. This evaluation kit operates at 0.6V to 4.5V input voltage range. The BU33UV7 DC/DC converter is a synchronous buck-boost converter with low power consumption. This buck converter provides a power supply for products powered by a two-cell alkaline/NiCd/NiMH, one-cell Li-ion, or Li-polymer battery.