RTK0EMX270S01020BJ

Renesas Electronics
968-K0EMX270S01020BJ
RTK0EMX270S01020BJ

Mfr.:

Description:
Power Management IC Development Tools Eva Kit for Stepping Motor with Resolver

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
442,17 € 442,17 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Systems
Stepper Motor Controller / Driver
48 V
48 V
RX24T
RX24T
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109150
ECCN:
4A994

RTK0EMX270S01020BJ Evaluation Kit

Renesas Electronics RTK0EMX270S01020BJ Evaluation Kit evaluates the RX family and Resolver to Digital Converter (RDC). This kit consists of a 48V 2A inverter board, RX24T CPU card with RDC IC, stepping motor with resolver sensor, and various cables. This evaluation kit is compatible with the support tool for motor control development with an onboard emulator circuit. The RTK0EMX270S01020BJ evaluation kit comes with a protection circuit of 8A rated current fuse and 75V or higher repetitive peak reverse voltage. The RTK0EMX270S01020BJ operates at 24V to 48V input voltage range and comes with a 20MHz crystal oscillator.