RPX-0.5Q-EVM-1

RECOM Power
919-RPX-0.5Q-EVM-1
RPX-0.5Q-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 2.5W 4-36Vin 5Vout 0.5A Eval

Availability

Stock:
84 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,50 € 42,50 €
39,45 € 197,25 €
38,07 € 380,70 €
36,52 € 913,00 €
35,22 € 1.761,00 €
33,97 € 3.397,00 €
32,46 € 8.115,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Non-Isolated DC/DC Converter
4 V to 36 V
5 V
RPX-0.5Q
RPX-0.5Q
Brand: RECOM Power
Dimensions: 114 mm x 60 mm x 28 mm
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 89000024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

RPX-0.5Q-EVM-1 & RPX-1.5Q-EVM-1 Evaluation Boards

RECOM Power RPX-0.5Q-EVM-1 and RPX-1.5Q-EVM-1 Evaluation Boards generate a constant output voltage selectable from 0.8VDC, 1.8VDC, 3.3VDC, 5VDC, 12VDC, 15VDC, or 24VDC from a DC input in the range of 4VDC to 36VDC. The evaluation modules feature a maximum continuous output current of 0.5A or 1.5A. All the functions such as output voltage selection, control, power good, trim, and output sense can be readily evaluated. The behavior in overload or over-temperature can be easily assessed before it is designed in. The RPX-0.5Q-EVM-1 and RPX-1.5Q-EVM-1 evaluation boards also contain the filter components to meet EMC Class B levels. Alternate component positions allow experimentation to optimize the EMC performance depending on operating conditions and budget.