KITPF7100FRDMPGM

NXP Semiconductors
771-KITPF7100FRDMPGM
KITPF7100FRDMPGM

Mfr.:

Description:
Power Management IC Development Tools KITPF7100FRDMPGM

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,43 € 224,43 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Management Specialized
5 V
PF7100
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935391019598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8471900000
ECCN:
EAR99

PF7100 OTP Programming Board (KITPF7100FRDMPGM)

NXP Semiconductors PF7100 OTP Programming Board (KITPF7100FRDMPGM) provides an easy-to-use platform for programming the default configuration of the One-Time Programmable (OTP) registers of the PF7100 Power Management Integrated Circuit (PMIC). The PF7100 PMIC is designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. The PF7100 is also capable of providing a power solution to the high-end i.MX 6 series, as well as many non-NXP processors.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.