EVQ2178-LE-00A

Monolithic Power Systems (MPS)
946-EVQ2178-LE-00A
EVQ2178-LE-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ2178

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
2.5 V to 5.5 V
1.2 V
MPQ2178A
MPQ2178
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

EVQ2178 Evaluation Board

Monolithic Power Systems (MPS) EVQ2178 Evaluation Board is designed to demonstrate the capabilities of the MPQ2178. The MPQ2178 is a monolithic, step-down, switch-mode converter with integrated internal power MOSFETs. This evaluation board operates a 2A continuous output current across a 2.5V to 5.5V input voltage range, with excellent load and line regulation and regulating 0.6V output voltage. The EVQ2178 evaluation board features fault protections, including cycle-by-cycle current limiting and thermal shutdown.