MIKROE-2910

Mikroe
932-MIKROE-2910
MIKROE-2910

Mfr.:

Description:
Power Management IC Development Tools PAC1921 click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Current, Power & Voltage Monitor
3.3 V/5 V
1 V, 1.5 V, 2 V, 3 V
PAC1921
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: Analog, GPIO, I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2910 PAC1921 Click

Mikroe MIKROE-2910 PAC1921 Click is a versatile power monitoring and measuring device for high-speed and low latency measurements. This PAC1921 click can measure current, voltage or the power of the connected load. The MIKROE-2910 PAC1921 click features an integrated average power measurement, an integrated second order input ADC, and provides 1x to 128x current binary gain. This Click can output the measured properties in the form of a filtered analog voltage level and all values are available through the serial SMBus/I2C interface. The MIKROE-2910 PAC1921 click is perfectly suited for the measurement and monitoring of electrical properties in a wide range of applications.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.