MIKROE-6101

Mikroe
932-MIKROE-6101
MIKROE-6101

Mfr.:

Description:
Power Management IC Development Tools VCP Monitor 6 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,08 € 24,08 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
INA780A
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-6101 VCP Monitor 6 Click

Mikroe MIKROE-6101 VCP Monitor 6 Click is a compact add-on board for accurate digital power monitoring. The Mikroe MIKROE-6101 features the Texas Instruments INA780A 16-bit I2C-output power monitor with EZShunt™ technology. The board can measure currents up to 20A and voltages up to 85V, monitoring current, voltage, and temperature while calculating power, energy, and charge. Programmable registers allow for precise adjustments and support continuous and triggered operation modes. Ideal for power delivery, industrial battery packs, and telecom infrastructure, the VCP Monitor 6 Click provides reliable and detailed power monitoring essential for complex systems.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.