MIKROE-6098

Mikroe
932-MIKROE-6098
MIKROE-6098

Mfr.:

Description:
Power Management IC Development Tools BATT Boost 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
3.3 V
NBM7100A
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Power Optimization
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

BATT Boost 2 Click

Mikroe BATT Boost 2 Click extends the battery life of non-rechargeable, primary batteries in low-voltage, low-power applications. The board includes the Nexperia NBM7100A coin-cell battery-life booster with adaptive power optimization. The NBM7100A integrates two high-efficiency DC-DC conversion stages and an intelligent learning algorithm to optimize energy usage, enabling it to handle bursts of current up to 200mA without depleting the battery. The device provides two output terminals: the VDH for high pulse load applications and the VDP for powering 'Always-ON' components. Communication with the host MCU is acquired through the I2C interface, supporting up to 1MHz clock frequencies.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.