MIKROE-4333

Mikroe
932-MIKROE-4333
MIKROE-4333

Mfr.:

Description:
Power Management IC Development Tools DC Motor 16 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Motor/Motion Controller & Driver
3 V to 18 V
ZXBM5210
DC Motor 16 Click
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

DC Motor 16 Click

Mikroe DC Motor 16 Click contains a high-performance single-phase reversible DC motor drive with speed control. The board features the Diodes Incorporated ZXBM5210 DC motor drive solution with an average current capability of up to 700mA. The ZXBM5210 has several modes of operation selected by two GPIO pins. The motor drive solution has a wide supply voltage range from 3V to 18V and low power consumption. It possesses three-speed control modes and provides under/over voltage protection, over-current limit, and thermal shutdown capability. Mikroe DC Motor 16 Click is ideal for a reversible DC motor and actuator drive, remote control motorized toy applications, home appliances, handheld power tools, and more.