TLD609812BEVALTOBO1

Infineon Technologies
726-TLD609812BEVALTO
TLD609812BEVALTOBO1

Mfr.:

Description:
Power Management IC Development Tools PCB board designed to supply high power LED with TLD6098-1EP in boost topologies

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,57 € 128,57 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Switching Controller
8 V to 27 V
50 V
TLD6098-1EP
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Output Current: 1 A
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD6098-12B_EVAL SP005902850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLD6098-12B_EVAL Boost LED Driver PCB Board

Infineon Technologies TLD6098-12B_EVAL Boost LED Driver PCB Board is designed to supply high power LEDs with the TLD6098-1EP LITIX™ DC-DC switching controller in boost topologies. The Infineon board serves boost-to-ground and boost-to-battery configurations, depending on the load connection at the X7 terminal. In both configurations, the board delivers up to 25W. Auxiliary circuits are present and enabled to protect the DC-DC and the load during a short-to-ground failure.