EVK00330

e-peas
120-EVK00330
EVK00330

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools Energy Harvesting Evaluation Board (AEM00330- Pulsed Intermittent Source)

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,06 € 100,06 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
140 mV to 4.5 V
1.2 V to 3.3 V
AEM00330
Brand: e-peas
Dimensions: 76 mm x 49 mm
For Use With: Constant Voltage PV Cells, Intermittent and Pulsed Power Sources, Various Storage Elements
Interface Type: -
Output Current: 60 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM00330J001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
3A991.a.2

AEM00330 Evaluation Board

e-peas AEM00330 Evaluation Board is a printed circuit board (PCB) featuring all the needed components to operate the AEM00330 integrated circuit (IC). The board tests the e-peas IC and analyzes its performances in a laboratory-like setting. It allows easy connections to the energy harvester, the storage element, and the load.