EVAL-LT8210-1-AZ

Analog Devices
584-EVAL-LT8210-1-AZ
EVAL-LT8210-1-AZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,81 € 209,81 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
26 V to 80 V
LT8210-1
LT8210
Brand: Analog Devices
For Use With: DC/DC Controller
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LT8210 Demo Boards DC2814A-A/B/C

Analog Devices Inc. LT8210 Demo Boards DC2814A-A/B/C are high-voltage and high-efficiency synchronous buck-boost DC/DC converters featuring LT8210EUJ controllers. These Analog Devices demonstration boards include constant frequency current mode architecture, allowing a phase-lockable frequency of up to 400kHz. The DC2814A boards offer a wide input and output range and seamless transfers between operation modes. These demonstration boards function with burst mode, pulse skip mode, forced continuous mode, or pass-thru mode. The pass-thru is a feature that passes the input directly to the output when the input voltage is within a user-programmable window. The DC2814A boards offer reverse input protection. These demonstration boards are ideal for industrial, automotive, medical, military, and avionics applications.

EVAL-LT8210-1-AZ Evaluation Board

Analog Devices Inc. EVAL-LT8210-1-AZ Evaluation Board is designed to demonstrate the performance and features of the LT8210-1 100V bidirectional buck-boost DC/DC controller with independent input and output regulation. The Analog Devices EVAL-LT8210-1-AZ evaluation board supports seamless transition between buck, boost, and buck-boost modes, making it ideal for applications requiring wide input and output voltage ranges. The board features a robust layout with optimized thermal/electrical performance and includes onboard components for easy configuration of operating parameters such as switching frequency, current limits, and soft-start. The board also supports forward and reverse operation, enabling it to function in battery charging and backup power systems. With a comprehensive design and flexibility, the EVAL-LT8210-1-AZ provides a powerful platform for evaluating the LT8210-1 in demanding power management applications.