EVAL-LT4423-AZ

Analog Devices
584-EVALLT4423AZ
EVAL-LT4423-AZ

Mfr.:

Description:
Power Management IC Development Tools LT4423 28V, 2A Ideal Diode & Load Switch

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,09 € 157,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
1.9 V to 28 V
30 V
LT4423
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EVAL-LT4423-AZ Evaluation Board

Analog Devices Inc. EVAL-LT4423-AZ Evaluation Board evaluates the performance of the LT4423 ideal diode with integrated back-to-back P-Channel MOSFETs and a load switch. The LT4423 diode features 10μA low quiescent current, load switch capability, reverse current protection function, and internal 200mΩ power path. The two independent LT4423 diodes and load switches on the evaluation board share a common ground and operate within a 1.9V to 28V voltage range. The EVAL-LT4423-AZ evaluation board is used in applications such as backup battery diode ORing, wall adapter diode ORing, Schottky diode replacement, and consumer hand-held requirements.