MAXM17631EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17631EVKIT#
MAXM17631EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAXM17630, 4.5V to 36V Input,

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,62 € 39,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 36 V
5 V
MAXM17631
Himalaya
Brand: Analog Devices / Maxim Integrated
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXM17630/MAXM17631/MAXM17632 Evaluation Kits

Analog Devices Inc. MAXM17630EVKIT / MAXM17631EVKIT / MAXM17632EVKIT Evaluation Kits provide a proven design to evaluate the performance of the MAXM17630 / MAXM17631 / MAXM17632 modules. The modules operate over a wide input range from 4.5V to 36V and deliver up to 1A output current. The modules are configured to demonstrate optimum performance and component sizes for each evaluation kit. The evaluation kits feature provisions for selecting modes of operation (PWM/PFM/DCM), synchronization to an external clock source, enable/disable, and UVLO settings.