MAX77533AEVKIT#

Analog Devices / Maxim Integrated
700-MAX77533AEVKIT#
MAX77533AEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for High-Efficiency Buck Regulator

Availability

Stock:
25 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,51 € 82,51 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 14 V
800 mV to 5 V
MAX77533
MAX77533
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX77533 Evaluation Kit

Analog Devices MAX77533 Evaluation Kit is a demonstration and development platform for the MAX77533 High-Efficiency Buck Regulator. The MAX77533 is a synchronous 1.5A step-down DC-DC converter optimized for portable 2-cell and 3-cell battery-operated and USB-C™ applications. The MAX77533 Evaluation Kit features a complete step-down voltage regulator reference circuit based on the MAX77533. The reference circuit includes a dual-range electronic load that evaluates loading use cases for the buck converter. Steady-state, transient, or random load profiles can be easily programmed. A USB-to-I2C translator circuit allows a Windows®-based PC to run a graphical user interface (GUI) to control the MAX77533 registers and the onboard electronic load easily.