REFILD8150DC15ATOBO1

Infineon Technologies
726-REFILD8150DC15AT
REFILD8150DC15ATOBO1

Mfr.:

Description:
LED Lighting Development Tools OTHERS

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
LED Drivers
ILD8150
8 V to 80 V
Bulk
Brand: Infineon Technologies
Output Current: 1.5 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_ILD8150_DC_1.5A SP002798058
Unit Weight: 147,738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

ILD8150 Reference Board

Infineon Technologies ILD8150 Reference Board (REFILD8150DC15ATOBO1) offers a demonstration and prototyping platform for the ILD8150 80V LED Driver with Hybrid Dimming. The ILD8150 Reference Board is configurable to have an output current range from 250mA to 1500mA, with the current adjustable by onboard jumpers. The operating voltage range for the Reference Board can be from 8V to 80V. Onboard jumpers also activate openload protection and prevent output over-voltage to 60V. The ILD8150 Board is designed with two optional inductors, a through-hole inductor for high power, and a surface-mounted inductor for low power.