DLPLCR67EVM

Texas Instruments
595-DLPLCR67EVM
DLPLCR67EVM

Mfr.:

Description:
Display Development Tools DLP® 0.67-inch; 2716x1600 array; S61

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.787,68 € 1.787,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP670S
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: DLPLCRC900DEVM
Product Type: Display Development Tools
Series: DLPLCR67
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DLP DMD Evaluation Modules (EVMs)

Texas Instruments DLP DMD Evaluation Modules (EVMs) work as part of a subsystem to evaluate the DLP500, DLP650, DLP670, and DLP900 digital micromirror devices (DMD). When the DLPLCR50XEVM is paired with the DLPLCRC900DEVM, users get pixel accurate control with 1-bit pattern rates up to 16,100Hz. When the Texas Instruments DLPLCR67EVM or DLPLCR90EVM is paired with the DLPLCRC900DEVM, users get pixel accurate control with 1-bit pattern rates up to 9,523Hz. If the DLPLCR65EVM is paired with the DLPLCRC900EVM, users get pixel accurate control with 1-bit pattern rates up to 9,523Hz.