DLPLCR50XEVM

Texas Instruments
595-DLPLCR50XEVM
DLPLCR50XEVM

Mfr.:

Description:
Display Development Tools DLP® 0.50-inch; 2048x1080 array;&nbs

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.228,68 € 1.228,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLPLCR50X
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP DMD Evaluation Modules (EVMs)

Texas Instruments DLP DMD Evaluation Modules (EVMs) work as part of a subsystem to evaluate the DLP500, DLP650, DLP670, and DLP900 digital micromirror devices (DMD). When the DLPLCR50XEVM is paired with the DLPLCRC900DEVM, users get pixel accurate control with 1-bit pattern rates up to 16,100Hz. When the Texas Instruments DLPLCR67EVM or DLPLCR90EVM is paired with the DLPLCRC900DEVM, users get pixel accurate control with 1-bit pattern rates up to 9,523Hz. If the DLPLCR65EVM is paired with the DLPLCRC900EVM, users get pixel accurate control with 1-bit pattern rates up to 9,523Hz.