MIKROE-2830

Mikroe
932-MIKROE-2830
MIKROE-2830

Mfr.:

Description:
LED Lighting Development Tools LED Flash 2 click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LED Lighting Development Tools
RoHS:  
Add-On Boards
MIC2870
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

LED Flash 2 Click Board™

Mikroe LED Flash 2 Click Board™ is a high-efficiency flash LED driver optimized for driving one or two high-brightness camera flash LEDs. The MIC2870 IC, a boost flash LED driver, can drive one high-brightness LED up to 1.5A or two high-brightness LEDs up to 750mA each. The LED flash 2 click board provides two modes of operation, namely the torch-mode and flash-mode. The torch mode will turn the click board into a simple handheld torchlight, while the flash mode is good for using LEDs as a camera flash. In flash mode, the current through the single LED channel is maximized and determined by the resistors connected to the FRSET input of MIC2870 IC. In torch-mode, the current is set to a lower value than for flash mode with the 10k resistor connected to the TRSET. Mikroe LED Flash 2 Click Board is ideal for small camera light, cell phone flashlight, signal light, bicycle light, and car taillight applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.