TPS92638STAEVM

Texas Instruments
595-TPS92638STAEVM
TPS92638STAEVM

Mfr.:

Description:
LED Lighting Development Tools TPS92638STAEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: N
TPS92638STA
Evaluation Modules
Brand: Texas Instruments
Core: TPS92638-Q1
For Use With: SN74LV164A, TLC555-Q1, TPS7A6650-Q1, TPS92638-Q1
Operating Supply Voltage: 5 V to 40 V
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TPS92638STAEVM LED Driver Evaluation Module

Texas Instruments TPS92638STAEVM LED Driver Evaluation Module (EVM) is designed to evaluate the TPS92638-Q1 integrated circuit (IC) in a typical LED application. The TPS92638-Q1 is an 8-channel linear LED driver with PWM dimming. This evaluation module is an analog solution for automotive rear lamps with sequential turn animations. The TPS92638STAEVM is compatible with the TL81000 RI and the BCI test in a third-party EMC lab. This evaluation module also illustrates full automotive diagnostic with low quiescent current during fault mode.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.