EM-PIXELBLAZE-PICO32

Hencke Technologies
392-PIXELBLAZEPICO32
EM-PIXELBLAZE-PICO32

Mfr.:

Description:
LED Lighting Development Tools It's a Programmable LED driver controller can program through Wi-Fi

In Stock: 99

Stock:
99 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,02 € 33,02 €

Product Attribute Attribute Value Select Attribute
Hencke Technologies
Product Category: LED Lighting Development Tools
RoHS:  
Pixelblaze V3
Bulk
Brand: Hencke Technologies
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 42
Subcategory: Development Tools
Tradename: Pixelblaze V3 Pico
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.