MIKROE-2830

Mikroe
932-MIKROE-2830
MIKROE-2830

Mfr.:

Description:
LED Lighting Development Tools LED Flash 2 click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LED Lighting Development Tools
RoHS:  
Add-On Boards
MIC2870
3.3 V
Brand: Mikroe
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LED Flash 2 Click Board™

Mikroe LED Flash 2 Click Board™ is a high-efficiency flash LED driver optimized for driving one or two high-brightness camera flash LEDs. The MIC2870 IC, a boost flash LED driver, can drive one high-brightness LED up to 1.5A or two high-brightness LEDs up to 750mA each. The LED flash 2 click board provides two modes of operation, namely the torch-mode and flash-mode. The torch mode will turn the click board into a simple handheld torchlight, while the flash mode is good for using LEDs as a camera flash. In flash mode, the current through the single LED channel is maximized and determined by the resistors connected to the FRSET input of MIC2870 IC. In torch-mode, the current is set to a lower value than for flash mode with the 10k resistor connected to the TRSET. Mikroe LED Flash 2 Click Board is ideal for small camera light, cell phone flashlight, signal light, bicycle light, and car taillight applications.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.