P0302

Terasic Technologies
993-P0302
P0302

Mfr.:

Description:
Programmer Accessories TERASIC USB BLASTER DOWNLOAD CABLE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,71 € 61,71 €

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmer Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Programming Cables
Stratix II, Stratix II GX, Stratix GX, Cyclone II, Apex II, Apex 20K, Acex 1K, Mercury devices, Flex 10K, Flex 10KE, Flex 10KA, Excalibur devices
Brand: Terasic Technologies
Description/Function: USB Blaster download cable
Interface Type: USB
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Programmer Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Stratix, Cyclone, Apex, Acex, Mercury, Flex, Excalibur, MAX FPGAs
Part # Aliases: "TERASIC USB BLASTER"
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8543709996
CAHTS:
8544490090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
8473300499
BRHTS:
85444200
ECCN:
EAR99

ARM DS-5 SoC Embedded Design Suite

Intel ESW-SOCEDS-DS5-FIX ARM DS-5 SoC Embedded Design Suite is a comprehensive software development tool designed for use with Intel's SoC FPGA's. This suite allows hardware and software teams to work independently and follow their familiar design flows. It takes the Intel Quartus II/Qsys out files and generates handoff files for the software design flow. This removes the debugging barrier between CPUs and the FPGA. The DS-5 Suite is the industry's most advanced debugger for ARM-based devices. It has a JTAG based system-level debugging and gdbserver-based application debugging in one package.

USB-Blaster™ Download Cable

Terasic USB-Blaster™ Download Cable interfaces a USB port on a host computer to an Altera FPGA mounted on a printed circuit board. The cable sends configuration data from the PC to a standard 10-pin header connected to the FPGA. The USB-Blaster cable allows to download configuration data to a system during prototyping or to program data into the system during production. This download cable also offers better anti-noise capabilities and uses the same circuit as in the Terasic DE2 Board for Altera Cyclone® II.