WL18XXCOM82SDMMC

Texas Instruments
595-WL18XXCOM82SDMMC
WL18XXCOM82SDMMC

Mfr.:

Description:
Daughter Cards & OEM Boards WiLink SDIO Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,25 € 78,25 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Adapters
WiLink Modules
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: WiLink Adapter Board
Interface Type: PCM, Wire Cable
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Daughter Cards & OEM Boards
Series: WL18XXCOM82SDMMC
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: WL18xx
Tradename: WiLink
Unit Weight: 263,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8473301180
MXHTS:
8542399999
ECCN:
5A992.C

WL18XXCOM82SDMMC WiLink SDIO Adapter Board

Texas Instruments WL18XXCOM82SDMMC WiLink SDIO Adapter Board is an SDMMC adapter board. It is an easy-to-use connector between a WiLink COM8 evaluation module [WL1837MODCOM8i and WL1835MODCOM8B] and a generic SD/MMC card slot on a host processor evaluation module. The adapter card enables the WiLink Wi-Fi module to operate over SDIO. It also provides a UART connection for BLUETOOTH® over an FPC connector or wire cables. In addition, the adapter is a standalone evaluation platform using TI wireless PC debug tools for any WiLink module/chip solution with a PCB 100-pin edge connector. This board is designed for various platforms, such as the TI Sitara AM335 and AM437.