ARM-USB-OCD-H

Olimex Ltd.
909-ARM-USB-OCD
ARM-USB-OCD-H

Mfr.:

Description:
Hardware Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD

In Stock: 689

Stock:
689 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,87 € 53,87 €

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Hardware Debuggers
RoHS:  
JTAG In-Circuit Debuggers / Programmers
ARM MCUs
ARM
Brand: Olimex Ltd.
Description/Function: High speed 3 in 1 fast ARM USB JTAG debugger
Dimensions: 50 mm x 40 mm
For Use With: ARM GCC, Eclipse IDE, OpenOCD
Interface Type: JTAG, RS-232, USB
Operating Supply Voltage: 5 V/9 V/12 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 15
Subcategory: Development Tools
Part # Aliases: 25R4409 1701506
Unit Weight: 105,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ARM-USB-OCD JTAG Debugger

Olimex ARM-USB-OCD JTAG Debugger is a three-in-one USB JTAG debugger that combines JTAG debugging hardware, an RS232 virtual port, and a power supply adapter. Olimex ARM-USB-OCD JTAG Debugger allows designers to debug Arm® boards, provides a full-featured virtual RS232 port with all modem signals on it, and includes a power jack that provides 5V, 9V, and 12VDC fixed voltages via jumper selection. This Olimex device is based on the FTDI FT2232L IC and features a fast speed USB 2.0 JTAG dongle interface. The ARM-USB-OCD can be used with all Arm devices for programming and debugging.