SLG47105V-SKT

Renesas / Dialog
724-SLG47105V-SKT
SLG47105V-SKT

Mfr.:

Description:
Sockets & Adapters SLG4SA20HV-20x30 socket adapter, 50 SLG47105V samples. For use with : - SLG4DVKADV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 4/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sockets & Adapters
RoHS:  
Socket Adapters
SLG4DVKADV
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Sockets & Adapters
Series: SLG47105
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

SLG47105V-SKT Socket Adapter

Renesas / Dialog SLG47105V-SKT GreenPAK™ Socket Adapter enables users to configure, program and test the SLG47105 HV GreenPAK Mixed-Signal Matrix using the  SLG4DVKADV GreenPAK Advanced Development Board. The SLG47105 IC is installed into the TQFN socket on the Socket Adapter, which then connects to the Socket Connector on the Advanced Development Board. The Advanced Development Board can then be connected to a PC running the GreenPAK Designer software.