MIKROE-1683

Mikroe
932-MIKROE-1683
MIKROE-1683

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC32MX Clicker

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,42 € 40,42 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Clicker
Starter Kits
PIC32
PIC32MX534F064H
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 32 bit
Description/Function: Compact starter development kit
Dimensions: 75.6 mm x 31.6 mm
For Use With: PIC32MX534F064H
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

PIC Clicker Development Kit

Mikroe PIC Clicker is an amazingly compact starter development kit that brings an innovative mikroBUS host socket to your favorite microcontroller. It features PIC18F47J53, an 8-bit microcontroller, two indication LEDs, two general-purpose buttons, a reset button, a USB MINI-B connector, and a single mikroBUS host socket. The MikroBUS host connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog, and Interrupt lines as well as 3.3V, 5V and GND power lines. The PIC clicker board can be powered over a USB cable and an on-board power circuitry generates 3.3V and 5V while the power diode (GREEN) indicates the presence of a power supply.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.