MIKROE-4660

Mikroe
932-MIKROE-4660
MIKROE-4660

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC SiBRAIN PIC24EP512GU814

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,00 € 72,00 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Add-On Boards
PIC
PIC24EP512GU814
Brand: Mikroe
Data Bus Width: 16 bit
For Use With: dsPIC, PIC24
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SiBRAIN PIC24EP512GU814

Mikroe SiBRAIN PIC24EP512GU814 allows for installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. This compatibility is regardless of their pin number. SiBRAIN is equipped with two 168-pin mezzanine connectors, to support MCUs with an extremely high pin count. The design allows simple usage, following the well-established plug & play concept of the Click board™ line.