SPC5-EV-ADIS

STMicroelectronics
511-SPC5-EV-ADIS
SPC5-EV-ADIS

Mfr.:

Description:
Development Boards & Kits - Other Processors Adapter board

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC5-EV-ADIS
Adapter Boards
e200z0h
SPC560B-DIS
Brand: STMicroelectronics
Dimensions: 100 mm x 55 mm
For Use With: SPC560B-DIS
Interface Type: USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC5-EV-ADIS M0-7 Adapter Board

STMicroelectronics SPC5-EV-ADIS M0-7 Adapter Board extends the range of the Automotive Discovery Ecosystem by enabling the connection of M0-7 high side driver and H-bridge easy boards (EV-xxxx) to the SPC560B-DIS control board. Easy board functionality is controlled through a dedicated graphic user interface connected to the control board with a USB cable. The STMicroelectronics control board requires dedicated application firmware.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,32 € 29,32 €