CC-WMP133-KIT

Digi
888-CC-WMP133-KIT
CC-WMP133-KIT

Mfr.:

Description:
Development Boards & Kits - Other Processors ConnectCore MP133 Development Kit incl. dev board with ConnectCore MP133 256MB NAND, 256MB DDR3, Wireless SOM, Based on the ST Microelectronics STM32MP13

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ConnectCore MP1
Development Kits
ARM Cortex A7
MP133
Brand: Digi
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore MP133 Development Kit

Digi ConnectCore MP133 Development Kit includes an integrated system-on-module (SOM) with wireless connectivity. The Digi ConnectCore MP133 is based on the STM32MP13 microprocessor and an embedded Linux software platform. With pre-certified dual-band Wi-Fi® 5, BLUETOOTH® 5.2, and Gigabit Ethernet connectivity, this kit offers seamless integration and high reliability, performance, and security. The Digi SMTplus® surface mount form factor simplifies design integration, flexibility, and longevity.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,54 € 88,54 €