RTK0EMXE70C00000BJ

Renesas Electronics
968-K0EMXE70C00000BJ
RTK0EMXE70C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors Motor Control CPU Board for RX26T Type A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,24 € 201,24 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RX26T
Evaluation Boards
RX
RX26T, R5F526T
Bulk
Brand: Renesas Electronics
Data Bus Width: 32 bit
Dimensions: 109 mm x 109 mm
Interface Type: SPI
Maximum Operating Temperature: + 25 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

RTK0EMXE70C00000BJ MCB-RX26T Type A/CPU Board

Renesas Electronics RTK0EMXE70C00000BJ MCB-RX26T Type A/CPU Board is designed for motor control applications and features the RX26T microcontroller. The Renesas Electronics RTK0EMXE70C00000BJ board facilitates easy motor control implementation when paired with compatible inverter boards like the MCI-LV-1 (P/N: RTK0EM0000S04020BJ). Additionally, integration with the MC-COM communication board (P/N: RTK0EMXC90S00000BJ) enables electrical isolation from the PC, ensuring safe evaluation and debugging of motor control setups.