RTK5RX72N0C00000BJ

Renesas Electronics
968-RTK5RX72N0C000BJ
RTK5RX72N0C00000BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors RX72N Envision kit

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
8
Expected 3/6/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RX72N
Prototype Boards
RX72N
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 4
Subcategory: Development Tools
Unit Weight: 68,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

RX72N Envision Kit

Renesas Electronics RX72N Envision Kit features the RX72N MCU which is the flagship of the 32-bit microcontroller RX family. This kit includes a WQVGA LCD with a capacitive touch panel allowing GUI development using an LCD controller and a 2D drawing engine. The RX72N Envision kit provides a D2Audio IC with a stereo MEMS microphone to support HMI features like voice input and output. This kit supports communications like Wi-Fi/BLE and Ethernet. The extended storage is available using Macronix's 32Mb serial flash with USB and microSD slots. With the on-board pre-installed demo and emulator circuit, the user can review features and start MCU development immediately.