Nero-LP1

Bridgetek
895-NERO-LP1
Nero-LP1

Mfr.:

Description:
Development Boards & Kits - AVR 1A Arduino UNO R3 7V-20V LongShieldPin

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Development Boards & Kits - AVR
RoHS:  
Nero-LP1
Reference Design Boards
AVR
ATmega328, FT231X
Bulk
Brand: Bridgetek
Data Bus Width: 8 bit
Description/Function: Long shield pins
Dimensions: 68.535 mm x 53.3 mm
Interface Type: UART, USB
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 9 V, 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Nero
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542901000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NerO Module

Bridgetek Chip NerO Module is a fully compatible Arduino Uno inspired reference design with an ATMega328 controller and Bridgetek's FT231x USB to UART programming interface. The board is capable of operating at 5V with a switching regulator. The regulator is capable of delivering a 1A output current while remaining cool to the touch. A Micro-B USB connector allows for connecting to a development PC for firmware updating and delivering power over USB to the board.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
14
Expected 8/27/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,05 € 26,05 €