LAUNCHXL-F2800137

Texas Instruments
595-LAUNCHXLF2800137
LAUNCHXL-F2800137

Mfr.:

Description:
Development Boards & Kits - ARM TMS320F2800137 Launc hPad development ki

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
33
Expected 3/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LAUNCHXL-F2800137
Development Kits
TMS320F2800137
Brand: Texas Instruments
Dimensions: 139.7 mm x 58.4 mm x 10.8 mm
For Use With: 32-bit MCU
Interface Type: CAN, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-F2800137 LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-F2800137 LaunchPad™ Development Kit is ideal for the initial evaluation and prototyping of the TI C2000™ F280013x real-time microcontrollers. The LAUNCHXL-F2800137 is an extended version LaunchPad™ development kit that supplies extra pins for development and supports the connection of two BoosterPack™ plug-in modules. The TI LAUNCHXL-F2800137 LaunchPad development kit is part of the extensive TI MCU LaunchPad ecosystem allowing cross-compatibility with a broad range of plug-in modules.