KITXMC13BOOT001TOBO1

Infineon Technologies
726-KITXMC13BOOT001
KITXMC13BOOT001TOBO1

Mfr.:

Description:
Development Boards & Kits - ARM XMC1000

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,28 € 37,28 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
XMC Eval Kit
Development Kits
ARM Cortex M0
XMC1300
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Boot kit
For Use With: XMC1300
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XMC
Part # Aliases: SP001069656
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

XMC™1000 Evaluation Kits

Infineon XMC™1000 Evaluation Kits deliver XMC1000 series MCUs based on Arm® Cortex®-M, with included DAVE framework. The Infineon XMC1000 microcontroller family offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease-of-use. XMC1000 integrates the ARM Cortex-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of 8-bit designs.

KIT_XMC13_BOOT_001 XMC1300 Boot Kit

Infineon Technologies KIT_XMC13_BOOT_001 XMC1300 Boot Kit houses the XMC1300 Microcontroller and a 2x30 pin edge for application expansion. The board, along with application cards like the Color LED Card and White LED Card, demonstrates generic features of the XMC1302 Microcontroller. It is housed in a TSSOP-38 package with 200KB flash and a full XMC1300 peripheral set. The focus is safe operation under evaluation conditions, and the board is not cost or size optimized and doesn't serve as a reference design.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More