RTK7WKA6W1S04000BK

Renesas / Dialog
724-RTK7WKA6W1S040BK
RTK7WKA6W1S04000BK

Mfr.:

Description:
Development Boards & Kits - ARM EK-RA6W1: RA6W1 Wi-Fi Development kit - Wi-Fi6 Dual-band 2.4/5GHz 802.11a/b/g/n/ac/ax, RA6W1 SoC - QFN 66 pin, 8Mbyte Flash, PCB trace antenna, option to support SMA connector. With integrated power profiler circuit.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
12
Expected 6/26/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,14 € 77,14 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA6W1
Evaluation Kits
ARM Cortex M33
RA6W1
Bulk
Brand: Renesas / Dialog
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA6W1 Evaluation Kit

Renesas Electronics RA6W1 Evaluation Kit is a comprehensive development platform designed to accelerate software application development and RF testing for Wi-Fi® 6-based Internet of Things (IoT) solutions. Featuring an integrated SEGGER J-Link debugger, the kit enables seamless debugging, programming, and flashing within the Renesas e2Studio IDE. Engineered for precision power analysis, the kit includes a dedicated power consumption circuit that allows developers to perform detailed measurements of low-power sleep modes, critical for optimizing battery-operated and energy-efficient devices.