BB51-PK5207B

Silicon Labs
634-BB51-PK5207B
BB51-PK5207B

Mfr.:

Description:
Development Boards & Kits - 8051 EFM8 BB51 Pro Kit

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,87 € 81,87 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
Starter Kits
8051
EFM8BB51
Bulk
Brand: Silicon Labs
Data Bus Width: 8 bit
For Use With: MCUs
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2

BB51-PK5207B & BB52-PK5206B 8-bit Pro Kits

Silicon Labs BB51-PK5207B & BB52-PK5206B 8-bit Microcontroller Pro Kits are an ideal starting point for application development on the EFM8BB51 and EFM8BB52 Busy Bee Microcontrollers. The EFM8BB51 and EFM8BB52 offer high value by integrating advanced analog and communication peripherals into a small footprint, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analog, and enhanced pulse-width modulation, the EFM8BB51 and EFM8BB52 MCUs are optimal for embedded applications.