EV29G58A

Microchip Technology
579-EV29G58A
EV29G58A

Mfr.:

Description:
Development Boards & Kits - ARM PIC32CM JH CNANO + Touch

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 4/9/2026
40
Expected 5/21/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 9,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
Evaluation Kits
Arm Cortex - M0+
PIC32CM5164JH01048
Brand: Microchip Technology
Interface Type: CAN, LAN, USB
Operating Supply Voltage: 4.4 V to 5.25 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A991.a.2

PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit

Microchip Technology PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit (EV29G58A) is a hardware platform that contains a PIC32CM5164JH01048 Microcontroller (MCU).  This evaluation kit includes a curiosity nano socket, three mikroBUS™ sockets, and an Xplained Pro socket. The PIC32CM JH01 evaluation kit provides easy access to the MCU features and can develop custom applications. This Evaluation Kit is compatible with the AC164162 Curiosity Nano Base for Click boards™.  

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.